JPY | USD
Favorite

Price & Procurement
8,791 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.10000 ¥201
100 11.39000 ¥1,139
500 8.04400 ¥4,022
1,000 7.03900 ¥7,039

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14526-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥5.55050
  • Cut Tape (CT)  : 490-14526-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,791 - Immediate
  • Unit Price: ¥29.00000
  • Tape & Reel (TR)  : GCM1885C1H5R0CA16J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM1885C1H5R0CA16D

Datasheet
Digi-Key Part Number 490-14526-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C1H5R0CA16D
Copy  
Description CAP CER 5PF 50V C0G/NP0 0603
Copy  
Detailed Description

5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 5pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14526-6