JPY | USD

Price & Procurement
27,226 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 6.70000 ¥67
50 3.70000 ¥185
100 3.02000 ¥302
500 2.15600 ¥1,078
1,000 1.69400 ¥1,694
2,500 1.54000 ¥3,850
5,000 1.41660 ¥7,083

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4909-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.29350
  • Cut Tape (CT)  : 490-4909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,226 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GCM155R72A221KA37J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.04714

GCM155R72A221KA37D

Datasheet
Digi-Key Part Number 490-4909-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM155R72A221KA37D
Copy  
Description CAP CER 220PF 100V X7R 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

220pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM155R72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4909-6