JPY | USD
Favorite

Price & Procurement
38,189 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 6.70000 ¥67
100 3.00000 ¥300
500 2.14600 ¥1,073
1,000 1.68600 ¥1,686
2,500 1.53280 ¥3,832
5,000 1.41000 ¥7,050

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13297-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.05720
  • Cut Tape (CT)  : 490-13297-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,189 - Immediate
  • Unit Price: ¥11.00000
  • Tape & Reel (TR)  : 490-14515-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: ¥0.89862
  • Cut Tape (CT)  : 490-14515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,722 - Immediate
  • Unit Price: ¥11.00000
  • Digi-Reel®  : 490-14515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,722 - Immediate
  • Unit Price: Digi-Reel®

GCM155R71H473KE02D

Datasheet
Digi-Key Part Number 490-13297-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H473KE02D
Copy  
Description CAP CER 0.047UF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13297-6