JPY | USD
Favorite

Price & Procurement
322,247 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.20000 ¥52
100 2.35000 ¥235
500 1.67400 ¥837
1,000 1.31600 ¥1,316
2,500 1.19680 ¥2,992
5,000 1.10080 ¥5,504

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14739-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥0.70782
  • Cut Tape (CT)  : 490-14739-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,020 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 490-14739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,020 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-4915-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 320,000 - Immediate
  • Unit Price: ¥0.83270
  • Cut Tape (CT)  : 490-4915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 322,247 - Immediate
  • Unit Price: ¥12.00000

GCM155R71H472KA37D

Datasheet
Digi-Key Part Number 490-4915-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71H472KA37D
Copy  
Description CAP CER 4700PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4915-6