JPY | USD
Favorite

Price & Procurement
102,823 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.00000 ¥90
100 4.26000 ¥426
500 2.98800 ¥1,494
1,000 2.47400 ¥2,474
2,500 2.30280 ¥5,757
5,000 2.10680 ¥10,534

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11149-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥1.78940
  • Cut Tape (CT)  : 490-11149-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,823 - Immediate
  • Unit Price: ¥13.00000
  • Tape & Reel (TR)  : GCM155R71E333KA55J-ND
  • Minimum Quantity: 500,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.17161

GCM155R71E333KA55D

Datasheet
Digi-Key Part Number 490-11149-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71E333KA55D
Copy  
Description CAP CER 0.033UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.033µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11149-6