JPY | USD
Favorite

Price & Procurement
837 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.60000 ¥96
100 4.28000 ¥428
500 3.05800 ¥1,529
1,000 2.40200 ¥2,402
2,500 2.18400 ¥5,460
5,000 2.00920 ¥10,046

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10671-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.59530
  • Cut Tape (CT)  : 490-10671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 837 - Immediate
  • Unit Price: ¥13.00000

GCM155R71C224KE02D

Datasheet
Digi-Key Part Number 490-10671-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM155R71C224KE02D
Copy  
Description CAP CER 0.22UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10671-6