JPY | USD
Favorite

Price & Procurement
109,436 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 7.30000 ¥73
100 3.24000 ¥324
500 2.31600 ¥1,158
1,000 1.81900 ¥1,819
2,500 1.65400 ¥4,135
5,000 1.52140 ¥7,607

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10670-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: ¥1.20840
  • Cut Tape (CT)  : 490-10670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,436 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : 490-17752-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: ¥0.93166
  • Cut Tape (CT)  : 490-17752-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,892 - Immediate
  • Unit Price: ¥12.00000
  • Digi-Reel®  : 490-17752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,892 - Immediate
  • Unit Price: Digi-Reel®

GCM1555C1H470JA16D

Datasheet
Digi-Key Part Number 490-10670-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H470JA16D
Copy  
Description CAP CER 47PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10670-6