JPY | USD

Price & Procurement
476,031 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 9.50000 ¥95
50 5.16000 ¥258
100 4.21000 ¥421
500 3.00600 ¥1,503
1,000 2.36300 ¥2,363
2,500 2.14880 ¥5,372
5,000 1.97680 ¥9,884

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4928-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 470,000 - Immediate
  • Unit Price: ¥1.80490
  • Cut Tape (CT)  : 490-4928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 476,031 - Immediate
  • Unit Price: ¥13.00000

GCM1555C1H331JA16D

Datasheet
Digi-Key Part Number 490-4928-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM1555C1H331JA16D
Copy  
Description CAP CER 330PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

330pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GCM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4928-6