JPY | USD
Favorite

Price & Procurement
75,193 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.10000 ¥101
100 4.50000 ¥450
500 3.21600 ¥1,608
1,000 2.52600 ¥2,526
2,500 2.29600 ¥5,740
5,000 2.11240 ¥10,562

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17745-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥1.35868
  • Cut Tape (CT)  : 490-17745-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 75,193 - Immediate
  • Unit Price: ¥14.00000
  • Tape & Reel (TR)  : 490-13288-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥1.67840
  • Cut Tape (CT)  : 490-13288-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,890 - Immediate
  • Unit Price: ¥14.00000
  • Digi-Reel®  : 490-13288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,890 - Immediate
  • Unit Price: Digi-Reel®

GCM1555C1H1R0CA16J

Datasheet
Digi-Key Part Number 490-17745-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H1R0CA16J
Copy  
Description CAP CER 1PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17745-6