JPY | USD
Favorite

GCM1555C1H121FA16D 120pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
9,283 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 16.00000 ¥16
10 11.20000 ¥112
100 5.26000 ¥526
500 3.69200 ¥1,846
1,000 3.05700 ¥3,057
2,500 2.84440 ¥7,111
5,000 2.60220 ¥13,011

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16458-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥2.00550
  • Cut Tape (CT)  : 490-16458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,283 - Immediate
  • Unit Price: ¥16.00000

GCM1555C1H121FA16D

Datasheet
Digi-Key Part Number 490-16458-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1555C1H121FA16D
Copy  
Description CAP CER 120PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

120pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16458-6