JPY | USD

GCM033R71A472KA03D 4700pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
12,880 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.60000 ¥46
50 2.48000 ¥124
100 2.04000 ¥204
500 1.45400 ¥727
1,000 1.14200 ¥1,142
2,500 1.03840 ¥2,596
5,000 0.95540 ¥4,777

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7994-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥0.83080
  • Cut Tape (CT)  : 490-7994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,880 - Immediate
  • Unit Price: ¥12.00000

GCM033R71A472KA03D

Datasheet
Digi-Key Part Number 490-7994-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM033R71A472KA03D
Copy  
Description CAP CER 4700PF 10V X7R 0201
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4700pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GCM033R71A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7994-6