JPY | USD

Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 490-5602-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥46.41100

GCJ43QR72E154KXJ1L

Datasheet
Digi-Key Part Number 490-5602-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ43QR72E154KXJ1L
Copy  
Description CAP CER 0.15UF 250V X7R 1812
Copy  
Detailed Description

0.15µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ43QR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5602-1