JPY | USD
Favorite

GCJ32DR72E224KXJ1L 0.22µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 50.20000 ¥502
50 37.98000 ¥1,899
100 33.08000 ¥3,308
500 24.50400 ¥12,252

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17742-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥20.82900
  • Digi-Reel®  : 490-17742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GCJ32DR72E224KXJ1L

Datasheet
Digi-Key Part Number 490-17742-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCJ32DR72E224KXJ1L
Copy  
Description CAP CER 0.22UF 250V X7R 1210
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.22µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ32DR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17742-1