JPY | USD
Favorite

Price & Procurement
5,888 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 47.10000 ¥471
100 31.05000 ¥3,105
500 23.00200 ¥11,501
1,000 19.55100 ¥19,551

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5811-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥16.00033
  • Digi-Reel®  : 490-5811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,888 - Immediate
  • Unit Price: Digi-Reel®

GCJ31MR72A224KA01L

Datasheet
Digi-Key Part Number 490-5811-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31MR72A224KA01L
Copy  
Description CAP CER 0.22UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5811-1