JPY | USD
Favorite

GCJ31CR73A103KXJ3L 10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
6,649 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 39.00000 ¥390
50 29.44000 ¥1,472
100 25.64000 ¥2,564
500 18.99600 ¥9,498
1,000 16.14700 ¥16,147

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16694-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥15.19650
  • Digi-Reel®  : 490-16694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,649 - Immediate
  • Unit Price: Digi-Reel®

GCJ31CR73A103KXJ3L

Datasheet
Digi-Key Part Number 490-16694-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCJ31CR73A103KXJ3L
Copy  
Description CAP CER 10000PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ31CR73A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16694-1