JPY | USD
Favorite

GCJ31CR72E473KXJ3L 0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,429 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.40000 ¥454
50 34.32000 ¥1,716
100 29.90000 ¥2,990
500 22.15200 ¥11,076
1,000 18.82800 ¥18,828

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5599-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥17.72100
  • Cut Tape (CT)  : 490-5599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,429 - Immediate
  • Unit Price: ¥64.00000

GCJ31CR72E473KXJ3L

Datasheet
Digi-Key Part Number 490-5599-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31CR72E473KXJ3L
Copy  
Description CAP CER 0.047UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ31CR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5599-6