JPY | USD
Favorite

Price & Procurement
3,290 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.40000 ¥444
100 29.24000 ¥2,924
500 21.66400 ¥10,832
1,000 18.41400 ¥18,414

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5610-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥15.07000
  • Digi-Reel®  : 490-5610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,290 - Immediate
  • Unit Price: Digi-Reel®

GCJ31BR72J472KXJ1L

Datasheet
Digi-Key Part Number 490-5610-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ31BR72J472KXJ1L
Copy  
Description CAP CER 4700PF 630V X7R 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4700pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5610-1