JPY | USD
Favorite

Price & Procurement
62,588 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 24.50000 ¥245
50 17.18000 ¥859
100 14.72000 ¥1,472
500 11.04200 ¥5,521
1,000 9.32400 ¥9,324

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5826-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥8.83333
  • Cut Tape (CT)  : 490-5826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,588 - Immediate
  • Unit Price: ¥35.00000

GCJ21BR72A473KA01L

Datasheet
Digi-Key Part Number 490-5826-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BR72A473KA01L
Copy  
Description CAP CER 0.047UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.047µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ21BR72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5826-6