JPY | USD
Favorite

GCJ21BR71H105MA01L 1µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
3,605 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 28.20000 ¥282
100 16.88000 ¥1,688
500 12.66600 ¥6,333
1,000 10.69500 ¥10,695

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16470-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥8.39100
  • Cut Tape (CT)  : 490-16470-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,605 - Immediate
  • Unit Price: ¥40.00000

GCJ21BR71H105MA01L

Datasheet
Digi-Key Part Number 490-16470-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BR71H105MA01L
Copy  
Description CAP CER 1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16470-6