JPY | USD
Favorite

GCJ21BL81H104KA01L 0.1µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Price & Procurement
10,588 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.10000 ¥201
100 11.44000 ¥1,144
500 8.07200 ¥4,036
1,000 7.06500 ¥7,065

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16471-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥6.43500
  • Cut Tape (CT)  : 490-16471-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,588 - Immediate
  • Unit Price: ¥29.00000

GCJ21BL81H104KA01L

Datasheet
Digi-Key Part Number 490-16471-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BL81H104KA01L
Copy  
Description CAP CER 0.1UF 50V X8L 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16471-6