JPY | USD
Favorite

GCJ21BL81H104KA01L 0.1µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Price & Procurement
25,560 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 21.10000 ¥211
50 12.70000 ¥635
100 10.72000 ¥1,072
500 7.33400 ¥3,667
1,000 6.48800 ¥6,488

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16471-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥6.20567
  • Digi-Reel®  : 490-16471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,560 - Immediate
  • Unit Price: Digi-Reel®

GCJ21BL81H104KA01L

Datasheet
Digi-Key Part Number 490-16471-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BL81H104KA01L
Copy  
Description CAP CER 0.1UF 50V X8L 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GCJ21BL81H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16471-1