JPY | USD
Favorite

GCJ21BC72A105KE02L 1µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Price & Procurement
118,497 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 47.80000 ¥478
100 31.48000 ¥3,148
500 23.31600 ¥11,658
1,000 19.81900 ¥19,819

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14414-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 117,000 - Immediate
  • Unit Price: ¥16.22100
  • Cut Tape (CT)  : 490-14414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 118,497 - Immediate
  • Unit Price: ¥67.00000

GCJ21BC72A105KE02L

Datasheet
Digi-Key Part Number 490-14414-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ21BC72A105KE02L
Copy  
Description CAP CER 1UF 100V X7S 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14414-6