JPY | USD
Favorite

GCJ216R71H102KA01D 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
42,321 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.10000 ¥411
100 24.64000 ¥2,464
500 18.48200 ¥9,241
1,000 15.60800 ¥15,608

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5813-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥12.14300
  • Digi-Reel®  : 490-5813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,321 - Immediate
  • Unit Price: Digi-Reel®

GCJ216R71H102KA01D

Datasheet
Digi-Key Part Number 490-5813-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ216R71H102KA01D
Copy  
Description CAP CER 1000PF 50V X7R 0805
Copy  
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5813-1