JPY | USD
Favorite

GCJ188R71H224KA01D 0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
53,019 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 22.80000 ¥228
100 11.58000 ¥1,158
500 7.92600 ¥3,963
1,000 7.01100 ¥7,011

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14410-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: ¥5.30175
  • Cut Tape (CT)  : 490-14410-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,019 - Immediate
  • Unit Price: ¥34.00000

GCJ188R71H224KA01D

Datasheet
Digi-Key Part Number 490-14410-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCJ188R71H224KA01D
Copy  
Description CAP CER 0.22UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14410-6