GCG31CR71E475JA01L 4.7µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
13,089 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 64.50000 ¥645
50 48.76000 ¥2,438
100 42.46000 ¥4,246
500 31.45200 ¥15,726
1,000 26.73500 ¥26,735

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16481-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥25.16200
  • Cut Tape (CT)  : 490-16481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,089 - Immediate
  • Unit Price: ¥92.00000

GCG31CR71E475JA01L

Datasheet
Digi-Key Part Number 490-16481-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCG31CR71E475JA01L
Copy  
Description CAP CER 4.7UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCG31CR71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16481-6