JPY | USD
Favorite

GCG188R92A104KA03D 0.1µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
4,690 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 25.60000 ¥256
100 15.40000 ¥1,540
500 11.55000 ¥5,775
1,000 9.75300 ¥9,753

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18197-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.25700
  • Cut Tape (CT)  : 490-18197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,690 - Immediate
  • Unit Price: ¥37.00000

GCG188R92A104KA03D

Datasheet
Digi-Key Part Number 490-18197-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCG188R92A104KA03D
Copy  
Description CAP CER 0.1UF 100V 0603 EPOXY
Copy  
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18197-6