JPY | USD
Favorite

GCG188R92A104KA03D 0.1µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.30000 ¥283
50 18.88000 ¥944
100 16.04000 ¥1,604
500 11.32000 ¥5,660
1,000 9.90400 ¥9,904

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18197-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥8.72525
  • Digi-Reel®  : 490-18197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GCG188R92A104KA03D

Datasheet
Digi-Key Part Number 490-18197-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCG188R92A104KA03D
Copy  
Description CAP CER 0.1UF 100V X8R 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCG188R92A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18197-1