JPY | USD

GCG188R91E334KA01D 0.33µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
3,640 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 38.00000 ¥38.00
10 26.30000 ¥263.00
50 18.40000 ¥920.00
100 15.77000 ¥1,577.00
500 11.82600 ¥5,913.00
1,000 9.98700 ¥9,987.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

GCG188R91E334KA01D

Datasheet
Digi-Key Part Number 490-GCG188R91E334KA01DCT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCG188R91E334KA01D
Copy  
Description CAP CER 0.33UF 25V X8R 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

0.33µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GCG188R91E334KA01x Ref Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCG188R91E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GCG188R91E334KA01DCT