JPY | USD

GCG1885G1H220JA01D 22pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Price & Procurement
2,210 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26.00
10 17.50000 ¥175.00
50 10.48000 ¥524.00
100 8.85000 ¥885.00
500 6.05600 ¥3,028.00
1,000 5.35800 ¥5,358.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

GCG1885G1H220JA01D

Datasheet
Digi-Key Part Number 490-GCG1885G1H220JA01DDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCG1885G1H220JA01D
Copy  
Description CAP CER 22PF 50V X8G 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GCG1885G1H220JA01x Ref Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8G
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCG1885G1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GCG1885G1H220JA01DDKR