GCG1885G1H101JA01D 100pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Price & Procurement
651 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 26.00000 ¥26
10 17.40000 ¥174
50 10.44000 ¥522
100 8.81000 ¥881
500 6.02600 ¥3,013
1,000 5.33200 ¥5,332

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

GCG1885G1H101JA01D

Datasheet
Digi-Key Part Number 490-GCG1885G1H101JA01DCT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCG1885G1H101JA01D
Copy  
Description CAP CER 100PF 50V X8G 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GCG1885G1H101JA01x Ref Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCG
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8G
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GCG1885G1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GCG1885G1H101JA01DCT