JPY | USD
Favorite

GA342A1XGF330JW31L 33pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Price & Procurement
14,117 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 89.00000 ¥89
10 65.70000 ¥657
100 45.05000 ¥4,505
500 35.66600 ¥17,833
1,000 30.03500 ¥30,035

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7987-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥23.74233
  • Cut Tape (CT)  : 490-7987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,117 - Immediate
  • Unit Price: ¥89.00000

GA342A1XGF330JW31L

Datasheet
Digi-Key Part Number 490-7987-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GA342A1XGF330JW31L
Copy  
Description CAP CER 33PF 250VAC SL 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7987-6