JPY | USD
Favorite

GA342A1XGF330JW31L 33pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Price & Procurement
1,363 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 97.00000 ¥97
10 68.50000 ¥685
50 51.80000 ¥2,590
100 45.11000 ¥4,511
500 33.41800 ¥16,709
1,000 28.40500 ¥28,405

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7987-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥26.73433
  • Digi-Reel®  : 490-7987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,363 - Immediate
  • Unit Price: Digi-Reel®

GA342A1XGF330JW31L

Datasheet
Digi-Key Part Number 490-7987-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GA342A1XGF330JW31L
Copy  
Description CAP CER 33PF 250VAC SL 1808
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

33pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GA3
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GA342A1XGF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7987-1