FDSD0420D-1R0M=P3 1µH Shielded Inductor 5.1A 29mOhm Max Nonstandard
Price & Procurement
11,971 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 113.00000 ¥113
10 98.10000 ¥981
25 91.08000 ¥2,277
50 77.08000 ¥3,854
100 70.07000 ¥7,007
250 65.86400 ¥16,466
500 58.85600 ¥29,428
1,000 47.64500 ¥47,645

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13175-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 11,971 - Immediate
  • Unit Price: ¥47.64500
  • Digi-Reel®  : 490-13175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,971 - Immediate
  • Unit Price: Digi-Reel®

FDSD0420D-1R0M=P3

Datasheet
Digi-Key Part Number 490-13175-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number FDSD0420D-1R0M=P3
Copy  
Description FIXED IND 1UH 5.1A 29 MOHM SMD
Copy  
Detailed Description

1µH Shielded Inductor 5.1A 29mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets FDSD0420D Type
Product Training Modules Power Inductors
HTML Datasheet FDSD0420D Type
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series FDS0420
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type -
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 5.1A
Current - Saturation (Isat) 9A
Shielding Shielded
DC Resistance (DCR) 29mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max) 0.079" (2.00mm)
Base Part Number FDSD0420D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13175-1