JPY | USD

ECASD60E477M009K00 470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Price & Procurement
831 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 220.00000 ¥220.00
10 177.60000 ¥1,776.00
50 155.06000 ¥7,753.00
100 135.68000 ¥13,568.00
500 103.37800 ¥51,689.00
1,000 90.45600 ¥90,456.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ECASD60E477M009K00

Datasheet
Digi-Key Part Number 490-ECASD60E477M009K00CT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number ECASD60E477M009K00
Copy  
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ECAS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number ECASD60E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 490-ECASD60E477M009K00CT