JPY | USD

Price & Procurement
1,138 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 243.00000 ¥243
10 195.90000 ¥1,959
50 170.96000 ¥8,548
100 149.59000 ¥14,959
500 113.96800 ¥56,984
1,000 99.72300 ¥99,723

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5482-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥96.14700
  • Digi-Reel®  : 490-5482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,138 - Immediate
  • Unit Price: Digi-Reel®

ECASD41C106M060K00

Datasheet
Digi-Key Part Number 490-5482-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number ECASD41C106M060K00
Copy  
Description CAP ALUM POLY 10UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

10µF 16V Aluminum - Polymer Capacitors 2917 (7343 Metric) 60mOhm 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ECAS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 60mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number ECASD41C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BD0810J50100AHF

BALUN 800MHZ-1GHZ 50/100 0805

Anaren

¥82.00000 Details

BLM15HG102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

¥19.00000 Details

PE64906B-Z

IC RF DTC 100-3000MHZ 10QFN

pSemi

¥87.00000 Details

SKY13431-374LF

IC RF SWITCH SPDT 6GHZ 6DFN

Skyworks Solutions Inc.

¥198.00000 Details

LD39100PUR

IC REG LINEAR POS ADJ 1A 6DFN

STMicroelectronics

¥122.00000 Details

NFM18PS474R0J3D

CAP FEEDTHRU 0.47UF 6.3V 0603

Murata Electronics

¥17.00000 Details
Additional Resources
Standard Package 1
Other Names 490-5482-1