Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 133.00000 ¥133

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5450-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥47.09867
  • Cut Tape (CT)  : 490-5450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥133.00000

ECASD40D157M009K00

Datasheet
Digi-Key Part Number 490-5450-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number ECASD40D157M009K00
Copy  
Description CAP ALUM POLY 150UF 20% 2V SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

150µF 2V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series ECAS
Packaging Digi-Reel® 
Part Status Active
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 9mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Base Part Number ECASD40D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 490-5450-6