Price & Procurement
8,757 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 139.00000 ¥139
10 128.50000 ¥1,285
25 118.64000 ¥2,966
50 98.86000 ¥4,943
100 92.94000 ¥9,294
250 83.05600 ¥20,764

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14403-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 8,400 - Immediate
  • Unit Price: ¥71.19286
  • Digi-Reel®  : 490-14403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,757 - Immediate
  • Unit Price: Digi-Reel®

DLW5BTM102TQ2L

Datasheet
Digi-Key Part Number 490-14403-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW5BTM102TQ2L
Copy  
Description CMC 2.5A 2LN 1KOHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1 kOhms @ 100MHz 2.5A DCR 34mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW5B
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 2.5A
DC Resistance (DCR) (Max) 34mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max) 0.098" (2.50mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number DLW5BTM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM4520-901-2P-T000

CMC 2.3A 2LN 900 OHM SMD

TDK Corporation

¥130.00000 Details

PA4339.132NLT

CMC 9UH 2.5A 2LN 1.3KOHM SMD

Pulse Electronics Power

¥221.00000 Details

NFA21SL806X1A48L

FILTER LC 80MHZ SMD

Murata Electronics

¥60.00000 Details

FBMH3225HM601NT

FERRITE BEAD 600 OHM 1210 1LN

Taiyo Yuden

¥49.00000 Details

PL133-37TI-R

IC CLK BUFFER 1:3 150MHZ 6SOT23

Microchip Technology

¥270.00000 Details

DLW5BTH501TQ2L

CMC 2.5A 2LN 500 OHM SMD AECQ200

Murata Electronics

¥178.00000 Details
Additional Resources
Standard Package 1
Other Names 490-14403-1