DLW5ATN272SQ2L 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100MHz 1A DCR 120mOhm
Price & Procurement
1,567 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 174.00000 ¥174
10 161.90000 ¥1,619
25 149.44000 ¥3,736
50 124.52000 ¥6,226
100 117.05000 ¥11,705
250 104.59600 ¥26,149

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17733-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: ¥89.65571
  • Digi-Reel®  : 490-17733-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,567 - Immediate
  • Unit Price: Digi-Reel®

DLW5ATN272SQ2L

Datasheet
Digi-Key Part Number 490-17733-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW5ATN272SQ2L
Copy  
Description CMC 1A 2LN 2.7KOHM SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 100MHz 1A DCR 120mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW5A
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 2.7 kOhms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 120mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.142" W (5.00mm x 3.60mm)
Height (Max) 0.093" (2.35mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number DLW5ATN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACM4520V-142-2P-T00

CMC 1A 2LN 1.4KOHM SMD AEC-Q200

TDK Corporation

¥173.00000 Details

GRPB051VWVN-RC

CONN HEADER VERT 5POS 1.27MM

Sullins Connector Solutions

¥47.00000 Details

0685T4000-01

FUSE 4.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

¥33.00000 Details

THG1111C-0005-TR

LED

Stanley Electric Co

¥49.00000 Details

LP5907MFX-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

¥74.00000 Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 490-17733-1