JPY | USD

Price & Procurement
3,818 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 239.00000 ¥239
10 220.40000 ¥2,204
25 202.12000 ¥5,053
50 172.70000 ¥8,635
100 154.33000 ¥15,433
250 132.28000 ¥33,070
500 124.93200 ¥62,466

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9778-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥113.90700
  • Digi-Reel®  : 490-9778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,818 - Immediate
  • Unit Price: Digi-Reel®

DLW44SN172SK2L

Datasheet
Digi-Key Part Number 490-9778-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLW44SN172SK2L
Copy  
Description CMC 1.5A 2LN 1.7KOHM SMD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 1.7 kOhms @ 100MHz 1.5A DCR 84mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW44
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 1.7 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 84mOhm
Voltage Rating - DC 60V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.157" Dia x 0.157" W (4.00mm x 4.00mm)
Height (Max) 0.059" (1.50mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number DLW44SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF-2410FP315W-2

FUSE BRD 3.15A 125VAC/125DC 2410

Bourns Inc.

¥125.00000 Details
Additional Resources
Standard Package 1
Other Names 490-9778-1