JPY | USD
Favorite

DLW21SN921SK2L 2 Line Common Mode Choke Surface Mount 920 Ohms @ 100MHz 160mA DCR 950mOhm
Price & Procurement
8,696 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 54.40000 ¥544
25 50.60000 ¥1,265
50 42.80000 ¥2,140
100 38.91000 ¥3,891
250 36.56800 ¥9,142
500 32.67800 ¥16,339
1,000 26.45300 ¥26,453

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16488-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥26.45350
  • Digi-Reel®  : 490-16488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,696 - Immediate
  • Unit Price: Digi-Reel®

DLW21SN921SK2L

Datasheet
Digi-Key Part Number 490-16488-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DLW21SN921SK2L
Copy  
Description CMC 160MA 2LN 920 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 920 Ohms @ 100MHz 160mA DCR 950mOhm

Copy  
Customer Reference
Documents & Media
Datasheets DLW21SN SK2 Spec
DL(W,M,P) Part Numbering
Product Training Modules Common Mode Chokes
Design Resources DLW21SN921SK2L SimSurfing Design Tool
HTML Datasheet DL(W,M,P) Part Numbering
EDA / CAD Models DLW21SN921SK2L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLW21
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 920 Ohms @ 100MHz
Current Rating (Max) 160mA
DC Resistance (DCR) (Max) 950mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
Base Part Number DLW21SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN03-KIT

KIT COMMON MODE CHOKE

Murata Electronics

¥16,782.00000 Details
You May Also Be Interested In

ABS07-166-32.768KHZ-T

CRYSTAL 32.7680KHZ 7PF SMD

Abracon LLC

¥74.00000 Details

MSP3V3-M3/89A

TVS DIODE 3.3V 11.5V MICROSMP

Vishay Semiconductor Diodes Division

¥34.00000 Details

BLM15BB100SN1D

FERRITE BEAD 10 OHM 0402 1LN

Murata Electronics

¥11.00000 Details

SRF4532-101Y

CMC 100UH 200MA 2LN 5 KOHM SMD

Bourns Inc.

¥81.00000 Details

SN74LV1T125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

¥50.00000 Details

DLW21SN501SK2L

CMC 250MA 2LN 500 OHM SMD

Murata Electronics

¥56.00000 Details
Additional Resources
Standard Package 1
Other Names 490-16488-1