JPY | USD

DLM11SN900HY2L 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 1.38Ohm
Price & Procurement
6,270 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 28.00000 ¥28
10 25.10000 ¥251
25 21.92000 ¥548
50 18.80000 ¥940
100 17.24000 ¥1,724
250 15.67600 ¥3,919
500 14.73600 ¥7,368
1,000 11.28600 ¥11,286

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11941-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥10.65900
  • Digi-Reel®  : 490-11941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,270 - Immediate
  • Unit Price: Digi-Reel®

DLM11SN900HY2L

Datasheet
Digi-Key Part Number 490-11941-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DLM11SN900HY2L
Copy  
Description CMC 100MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 1.38Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLM11
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.38Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
Base Part Number DLM11SN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC29302WU-TR

IC REG LINEAR POS ADJ 3A TO263-5

Microchip Technology

¥262.00000 Details

DTC043ZEBTL

TRANS PREBIAS NPN 50V EMT3F

Rohm Semiconductor

¥20.00000 Details

TLP291(GB-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

¥49.00000 Details

PDTC114EU,135

TRANS PREBIAS NPN 200MW SOT323

Nexperia USA Inc.

¥21.00000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

¥57.00000 Details

BLM18KG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11941-1