JPY | USD
Favorite

DLM11GN601SD2D 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 100mA DCR 800mOhm
Price & Procurement
12,124 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
10 33.50000 ¥335
25 32.00000 ¥800
50 30.96000 ¥1,548
100 29.94000 ¥2,994
250 28.38800 ¥7,097
500 23.74000 ¥11,870
1,000 18.42400 ¥18,424
5,000 16.51500 ¥82,575

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7742-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥15.48270
  • Digi-Reel®  : 490-7742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,124 - Immediate
  • Unit Price: Digi-Reel®

DLM11GN601SD2D

Datasheet
Digi-Key Part Number 490-7742-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DLM11GN601SD2D
Copy  
Description CMC 100MA 2LN 600 OHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 100mA DCR 800mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DLM11
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 800mOhm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.024" (0.60mm)
Package / Case 0504 (1210 Metric), 4 Lead
Base Part Number DLM11GN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DLM11SN450HZ2L

CMC

Murata Electronics

¥12.64750 Details

NFM21HC105R1C3D

CAP FEEDTHRU 1UF 20% 16V 0805

Murata Electronics

¥48.00000 Details

ESD9X5.0ST5G

TVS DIODE 5V 12.3V SOD923

ON Semiconductor

¥16.00000 Details

MH1608-601Y

FERRITE BEAD 600 OHM 0603 1LN

Bourns Inc.

¥11.00000 Details

DLW43SH101XK2L

CMC 100UH 200MA 2LN SMD AEC-Q200

Murata Electronics

¥122.00000 Details

NFM15CC222D1A3D

CAP FEEDTHRU 2200PF 20% 10V 0402

Murata Electronics

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names 490-7742-1