JPY | USD
Favorite

DFE252012F-1R0M=P2 1µH Shielded Inductor 3.3A 40mOhm Max 1008 (2520 Metric)
Price & Procurement
231,266 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 56.30000 ¥563
25 52.20000 ¥1,305
50 44.20000 ¥2,210
100 40.17000 ¥4,017
250 37.76000 ¥9,440
500 33.74200 ¥16,871
1,000 27.31400 ¥27,314

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13053-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 228,000 - Immediate
  • Unit Price: ¥25.70767
  • Cut Tape (CT)  : 490-13053-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 231,266 - Immediate
  • Unit Price: ¥64.00000

DFE252012F-1R0M=P2

Datasheet
Digi-Key Part Number 490-13053-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number DFE252012F-1R0M=P2
Copy  
Description FIXED IND 1UH 3.3A 40 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1µH Shielded Inductor 3.3A 40mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE252012F
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Iron Powder
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 3.3A
Current - Saturation (Isat) 5.3A
Shielding Shielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package -
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
Base Part Number DFE252012F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN011-KIT

METAL ALLOY POWER INDUCTORS FOR

Murata Electronics

¥16,296.00000 Details
Additional Resources
Standard Package 1
Other Names 490-13053-6