JPY | USD
Favorite

DFE201210S-1R0M=P2 1µH Shielded Wirewound Inductor 2.3A 70mOhm Max 0805 (2012 Metric)
Price & Procurement
12,059 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 46.90000 ¥469
25 43.56000 ¥1,089
50 36.86000 ¥1,843
100 33.51000 ¥3,351
250 31.50000 ¥7,875
500 28.15000 ¥14,075
1,000 22.78800 ¥22,788

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16678-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥21.44800
  • Digi-Reel®  : 490-16678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,059 - Immediate
  • Unit Price: Digi-Reel®

DFE201210S-1R0M=P2

Datasheet
Digi-Key Part Number 490-16678-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DFE201210S-1R0M=P2
Copy  
Description FIXED IND 1UH 2.3A 70 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 2.3A 70mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series DFE201210S
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 2.3A
Current - Saturation (Isat) 3.2A
Shielding Shielded
DC Resistance (DCR) 70mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number DFE201210S
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16678-1