JPY | USD
Favorite

CSTNE8M00G55Z000R0 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 29.00000 ¥290
50 26.04000 ¥1,302
100 23.14000 ¥2,314
500 21.98200 ¥10,991
1,000 18.51000 ¥18,510

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17960-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥15.77567
  • Cut Tape (CT)  : 490-17960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥35.00000

CSTNE8M00G55Z000R0

Datasheet
Digi-Key Part Number 490-17960-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSTNE8M00G55Z000R0
Copy  
Description CERAMIC RES 8.0000MHZ 33PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz Ceramic Resonator Built in Capacitor 33pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series CERALOCK® CSTNE
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 33pF
Impedance 40 Ohms
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSTNE8M00G550000R0

CERAMIC RES 8.0000MHZ 33PF SMD

Murata Electronics

¥32.00000 Details

SIP32431DNP3-T1GE4

IC PWR SWITCH P-CHAN 1:1 4TDFN

Vishay Siliconix

¥67.00000 Details

ATMEGA328P-MUR

IC MCU 8BIT 32KB FLASH 32VQFN

Microchip Technology

¥241.00000 Details

STM32F303CBT7

IC MCU 32BIT 128KB FLASH 48LQFP

STMicroelectronics

¥628.00000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

¥174.00000 Details

DMN1019USN-7

MOSFET N-CH 12V 9.3A SC59

Diodes Incorporated

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 490-17960-6