JPY | USD
Favorite

CMWX1ZZABZ-093 General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount
Price & Procurement
403 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,987.00000 ¥1,987
10 1,797.70000 ¥17,977
25 1,655.80000 ¥41,395
100 1,513.88000 ¥151,388
250 1,419.26000 ¥354,815
500 1,324.64400 ¥662,322

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-18026-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥1,168.08000
  • Digi-Reel®  : 490-18026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
  • Unit Price: Digi-Reel®

CMWX1ZZABZ-093

Datasheet
Digi-Key Part Number 490-18026-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMWX1ZZABZ-093
Copy  
Description RX TXRX MODULE ISM < 1GHZ SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount

Copy  
Documents & Media
Datasheets CMWX1ZZABZ LoRa Module Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol LoRa™
Modulation -
Frequency 868MHz, 915MHz
Data Rate -
Power - Output 14dBm
Sensitivity -133dBm
Serial Interfaces I²C, SPI, UART, USB
Antenna Type -
Utilized IC / Part SX1276
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 23mA
Current - Transmitting 106mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CMWX1ZZABZ-078

RX TXRX MODULE ISM < 1GHZ SMD

Murata Electronics

¥1,844.00000 Details

B-L072Z-LRWAN1

STM32 LORA DISCOVERY KIT (STM32

STMicroelectronics

¥5,445.00000 Details

RFM95W-915S2

RX TXRX MODULE ISM < 1GHZ SMD

RF Solutions

¥1,589.00000 Details

CMWX1ZZABZ-091

RX TXRX MODULE ISM < 1GHZ SMD

Murata Electronics

¥1,844.00000 Details

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥98.00000 Details

RN2483A-I/RM104

RX TXRX MOD ISM < 1GHZ CAST SMD

Microchip Technology

¥1,499.00000 Details
Additional Resources
Standard Package 1
Other Names 490-18026-1