JPY | USD
Favorite

Price & Procurement
6,923 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 31.60000 ¥316
25 26.64000 ¥666
50 23.44000 ¥1,172
100 20.96000 ¥2,096
250 18.24800 ¥4,562
500 16.52200 ¥8,261
1,000 14.05600 ¥14,056

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7829-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥13.56280
  • Digi-Reel®  : 490-7829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,923 - Immediate
  • Unit Price: Digi-Reel®

BLM41PG600SH1L

Datasheet
Digi-Key Part Number 490-7829-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM41PG600SH1L
Copy  
Description FERRITE BEAD 60 OHM 1806 1LN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

60 Ohms @ 100MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 9mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM41
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 9mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Part Number BLM41PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM41PG600SN1L

FERRITE BEAD 60 OHM 1806 1LN

Murata Electronics

¥38.00000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

¥166.00000 Details
Additional Resources
Standard Package 1
Other Names 490-7829-1