JPY | USD
Favorite

Price & Procurement
19,130 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 31.60000 ¥316
25 26.68000 ¥667
50 23.46000 ¥1,173
100 21.01000 ¥2,101
250 18.28800 ¥4,572
500 16.55800 ¥8,279
1,000 14.08500 ¥14,085

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11055-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: ¥13.59080
  • Cut Tape (CT)  : 490-11055-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,130 - Immediate
  • Unit Price: ¥40.00000

BLM41PG102SH1L

Datasheet
Digi-Key Part Number 490-11055-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM41PG102SH1L
Copy  
Description FERRITE BEAD 1 KOHM 1806 1LN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 90mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM41
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 90mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Part Number BLM41PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMAT03-KIT

CHIP FERRITE BEADS/BLOCK TYPE EM

Murata Electronics

¥15,189.00000 Details
You May Also Be Interested In

SM6T68AY

TVS DIODE 58.1V 121V SMB

STMicroelectronics

¥99.00000 Details

TPS7A1633QDGNRQ1

IC REG LIN 3.3V 100MA 8MSOP PWR

Texas Instruments

¥319.00000 Details

NTRV4101PT1G

MOSFET P-CH 20V 1.8A SOT23-3

ON Semiconductor

¥60.00000 Details

CY15B102Q-SXE

IC FRAM 2MBIT SPI 25MHZ 8SOIC

Cypress Semiconductor Corp

¥1,918.00000 Details

SN65HVD1782QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥565.00000 Details

BAT54S-HE3-08

DIODE SCHOTTKY 30V 200MA SOT23

Vishay General Semiconductor - Diodes Division

¥39.00000 Details
Additional Resources
Standard Package 1
Other Names 490-11055-6