JPY | USD
Favorite

Price & Procurement
302,857 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 10.40000 ¥104
25 9.40000 ¥235
50 6.88000 ¥344
100 5.94000 ¥594
250 4.68800 ¥1,172
500 3.95800 ¥1,979
1,000 3.33300 ¥3,333

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5988-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 302,857 - Immediate
  • Unit Price: ¥3.12475
  • Cut Tape (CT)  : 490-5988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 302,857 - Immediate
  • Unit Price: ¥13.00000

BLM21PG331SN1D

Datasheet
Digi-Key Part Number 490-5988-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM21PG331SN1D
Copy  
Description FERRITE BEAD 330 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM21
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 330 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 70mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Part Number BLM21PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18AG601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

¥13.00000 Details

BLM21PG121SN1D

FERRITE BEAD 120 OHM 0805 1LN

Murata Electronics

¥13.00000 Details

MMBTA06LT1G

TRANS NPN 80V 500MA SOT23-3

ON Semiconductor

¥18.00000 Details

FDV303N

MOSFET N-CH 25V 680MA SOT23

ON Semiconductor

¥40.00000 Details

CYBLE-022001-00

RX TXRX MOD BLUETOOTH CHIP SMD

Cypress Semiconductor Corp

¥1,238.00000 Details
Additional Resources
Standard Package 1
Other Names 490-5988-6