Price & Procurement
14,578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 12.10000 ¥121
25 10.96000 ¥274
50 8.02000 ¥401
100 6.92000 ¥692
250 5.46400 ¥1,366
500 4.61600 ¥2,308
1,000 3.88700 ¥3,887

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5986-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥3.64400
  • Cut Tape (CT)  : 490-5986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,578 - Immediate
  • Unit Price: ¥15.00000

BLM21PG121SN1D

Datasheet
Digi-Key Part Number 490-5986-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM21PG121SN1D
Copy  
Description FERRITE BEAD 120 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM21
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Base Part Number BLM21PG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥12.00000 Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

¥15.00000 Details

SML-D12U8WT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

¥39.00000 Details

BLM21PG220SN1D

FERRITE BEAD 22 OHM 0805 1LN

Murata Electronics

¥15.00000 Details

SML-E12P8WT86

LED GREEN DIFFUSED 0603 SMD

Rohm Semiconductor

¥36.00000 Details

TSW-103-07-G-S

CONN HEADER VERT 3POS 2.54MM

Samtec Inc.

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 490-5986-6